The MIC5233-3.0YM5 is a 3V linear voltage regulator from Microchip, featuring a maximum input voltage of 36V and a minimum input voltage of 2.3V. It has a maximum output current of 100mA and a dropout voltage of 0.45V. The device is packaged in a lead-free SOT-23 package with 5 pins and operates over a temperature range of -40°C to 125°C.
Microchip MIC5233-3.0YM5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5233-3.0YM5 to view detailed technical specifications.
No datasheet is available for this part.