The MIC5236-3.3YMM-TR is an 8-pin MSOP-8 linear voltage regulator from Microchip. It has a nominal output voltage of 3.3V and a maximum output current of 0.15A. The device operates over a temperature range of -40°C to 125°C. It is available in a lead-free MSOP-8 package.
Microchip MIC5236-3.3YMM-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.97 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5236-3.3YMM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.