
Positive fixed 1.2V LDO regulator, delivering up to 0.15A output current. Features excellent line and load regulation, with dropout voltages as low as 0.05V at 100µA. Operates from a 1.5V to 6V input, with a typical bias voltage range of 2.3V to 6V. Housed in a compact 5-pin TSOT-23 surface mount package (2.9mm x 1.6mm x 0.87mm). Includes current limit and thermal shutdown protection for enhanced reliability.
Microchip MIC5238-1.2YD5 technical specifications.
| Package/Case | TSOT-23 |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.87 |
| Mounting | Surface Mount |
| Jedec | MO-193 |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Polarity | Positive |
| Maximum Output Current | 0.15A |
| Minimum Input Voltage | 1.5V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.05@100uA|0.23@50mA|0.27@100mA|0.31@150mAV |
| Maximum Dropout Voltage @ Current | 0.3@50mA|0.45@150mAV |
| Accuracy | ±1.5% |
| Line Regulation | 0.5% |
| Load Regulation | 1% |
| Junction to Ambient | 235°C/W |
| Typical Bias Voltage | 2.3 to 6VDC |
| Output Capacitor Type | Ceramic|Tantalum |
| Special Features | Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MIC5238-1.2YD5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.