
The MIC5245-3.5BM5TR is a single linear voltage regulator with a dropout voltage of 150mV. It is available in a surface mount SOT-23-5 package and is capable of delivering an output current of 150mA. The device operates over a temperature range of -40°C to 125°C and is packaged in tape and reel quantities of 3000. The MIC5245-3.5BM5TR is a lead-containing device, which may not be compliant with all lead-free regulations.
Microchip MIC5245-3.5BM5TR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 150mV |
| Lead Free | Contains Lead |
| Min Current Limit | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5245-3.5BM5TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
