Fixed positive LDO regulator offering a 2.85V output voltage with a maximum dropout voltage of 0.25V. Features a 0.15A maximum output current and a wide input voltage range from 3.85V to 6V. This CMOS device operates across a temperature range of -40°C to 125°C and is housed in a 5-terminal PDSO5 (SOT-23) package. Key performance metrics include line regulation of 0.026% and load regulation of 0.081%.
Microchip MIC5246-2.85BM5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.85 |
| Output Voltage1-Min | 2.793 |
| Output Voltage1-Max | 2.907 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.026 |
| Load Regulation-Max | 0.081 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5246-2.85BM5 to view detailed technical specifications.
No datasheet is available for this part.