The MIC5247-1.85YML is a 6-pin linear voltage regulator from Microchip, featuring a nominal output voltage of 1.85V and a maximum output current of 150mA. It operates within a temperature range of -40C to 125C and is packaged in a 2x2mm lead-free MLF-6 package. The device is designed for use in power management applications, providing a stable and efficient voltage supply.
Microchip MIC5247-1.85YML technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 1.813 |
| Output Voltage1-Max | 1.887 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.85 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5247-1.85YML to view detailed technical specifications.
No datasheet is available for this part.