Microchip MIC5253-1.8BC5 technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Supply Current | 150uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 100uA |
| RoHS Compliant | No |
| Series | Teeny™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5253-1.8BC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.