
Positive fixed 1.8V LDO voltage regulator with a maximum output current of 0.1A. Features a 5-pin SC-70 surface mount package, offering a minimum input voltage of 2.7V and a maximum of 5.5V. Typical dropout voltage is 0.08V at 50mA, with a ±1.5% output voltage accuracy. Includes current limit and thermal shutdown protection, operating from -40°C to 125°C.
Microchip MIC5253-1.8YC5 technical specifications.
| Package/Case | SC-70 |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.25(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Polarity | Positive |
| Maximum Output Current | 0.1A |
| Minimum Input Voltage | 2.7V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.08@50mA|0.165@100mAV |
| Maximum Dropout Voltage @ Current | 0.15@50mA|0.3@100mAV |
| Accuracy | ±1.5% |
| Line Regulation | 0.05% |
| Load Regulation | 2.5% |
| Maximum Quiescent Current | 0.1mA |
| Junction to Ambient | 400°C/W |
| Junction to Case | 250°C/W |
| Typical Quiescent Current | 0.075mA |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip MIC5253-1.8YC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.