
Positive fixed 3V LDO regulator, delivering up to 0.1A output current. Features a low dropout voltage of 80mV at 50mA and 165mV at 100mA, with a maximum of 150mV at 50mA and 300mV at 100mA. Operates with input voltages from 2.7V to 5.5V, offering ±1.5% output voltage accuracy. Housed in a compact 5-pin SC-70 surface-mount package (2.25mm x 1.35mm x 1mm max), it includes current limit and thermal shutdown protection.
Microchip MIC5253-3.0YC5 technical specifications.
| Package/Case | SC-70 |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.25(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3V |
| Polarity | Positive |
| Maximum Output Current | 0.1A |
| Minimum Input Voltage | 2.7V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.08@50mA|0.165@100mAV |
| Maximum Dropout Voltage @ Current | 0.15@50mA|0.3@100mAV |
| Accuracy | ±1.5% |
| Line Regulation | 0.05% |
| Load Regulation | 2.5% |
| Maximum Quiescent Current | 0.1mA |
| Junction to Ambient | 400°C/W |
| Junction to Case | 250°C/W |
| Typical Quiescent Current | 0.075mA |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip MIC5253-3.0YC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.