Microchip MIC5264-PPYML technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Number of Outputs | 2 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.21 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.006 |
| Load Regulation-Max | 0.09 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5264-PPYML to view detailed technical specifications.
No datasheet is available for this part.