
5V fixed negative linear voltage regulator with 0.9V maximum dropout voltage. Features a 5-terminal, PDSO5 package with a 1.625mm width and 2.91mm length. Accepts input voltages from 3.3V to 16V, providing a regulated output of 5V ±0.15V. Supports a maximum output current of 0.1A and operates within a temperature range of -40°C to 125°C.
Microchip MIC5270-5.0YM5-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.91 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.15 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5270-5.0YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.