The MIC5301-2.6YMT-TR is a dual output linear regulator with a nominal output voltage of 2.6V and a maximum output current of 0.15A. It operates from an input voltage range of 3.6V to 5.5V and has a maximum input voltage of 6V. The device is packaged in an S-XDSO-N6 MLF-6 package and has an operating temperature range of -40°C to 125°C. The MIC5301-2.6YMT-TR is a fixed output voltage regulator with a dropout voltage of 0.04V at 0.15A and a maximum dropout voltage of 0.1V.
Microchip MIC5301-2.6YMT-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.6 |
| Output Voltage1-Min | 2.522 |
| Output Voltage1-Max | 2.678 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.04 |
| Output Voltage1-Nom | 2.6 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0296 |
| Load Regulation-Max | 0.052 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5301-2.6YMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.