The MIC5303-3.0YMT is a 3V linear voltage regulator with a maximum output current of 300mA. It operates over an input voltage range of 2.3V to 5.5V and has a dropout voltage of up to 200mV. The device is packaged in a 1.2mm x 1.6mm MLF-4 package and is compliant with RoHS standards. It is rated to operate over a temperature range of -40°C to 125°C.
Microchip MIC5303-3.0YMT technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N4 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5303-3.0YMT to view detailed technical specifications.
No datasheet is available for this part.