The MIC5305-2.6BML is a 2.6V fixed linear voltage regulator with a maximum output current of 0.15A and an operating temperature range of -40°C to 125°C. It has a JEDEC package code of S-PDSO-N6 and a package type of 2 X 2 MM, MLF-6. The input voltage range is from 2.25V to 5.5V, and the output voltage is adjustable within a tolerance of 2%. The regulator has a dropout voltage of 0.085V at nominal conditions and a maximum dropout voltage of 0.11V.
Microchip MIC5305-2.6BML technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 2.548 |
| Output Voltage1-Max | 2.652 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.085 |
| Output Voltage1-Nom | 2.6 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0148 |
| Load Regulation-Max | 0.013 |
| Dropout Voltage1-Max | 0.11 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5305-2.6BML to view detailed technical specifications.
No datasheet is available for this part.