The MIC5305-2.7BML is a 2.7V linear voltage regulator with a maximum output current of 0.15A and a dropout voltage of 2.5V. It operates from an input voltage range of 2.25V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a 6-pin HVSON package and is suitable for use in a variety of applications requiring a stable voltage supply.
Microchip MIC5305-2.7BML technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 2.646 |
| Output Voltage1-Max | 2.754 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.085 |
| Output Voltage1-Nom | 2.7 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0146 |
| Load Regulation-Max | 0.0135 |
| Dropout Voltage1-Max | 0.11 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5305-2.7BML to view detailed technical specifications.
No datasheet is available for this part.