The MIC5305-4.75BML is a linear voltage regulator with a fixed output voltage of 4.75V. It has a maximum output current of 150mA and a maximum input voltage of 5.5V. The device is packaged in a 6-pin HVSON package and operates over a temperature range of -40°C to 125°C. It is suitable for use in a variety of applications, including power management and voltage regulation.
Microchip MIC5305-4.75BML technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 4.655 |
| Output Voltage1-Max | 4.845 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.06 |
| Output Voltage1-Nom | 4.75 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Load Regulation-Max | 0.0237 |
| Dropout Voltage1-Max | 0.085 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5305-4.75BML to view detailed technical specifications.
No datasheet is available for this part.