The MIC5310-2.5/2.5YML is a dual linear voltage regulator with a nominal output voltage of 2.5V. It can supply up to 0.15A of current and operates over a wide input voltage range of 2.3V to 5.5V. The device is packaged in a 2x2mm MLF-8 package and has a maximum operating temperature of 125°C. The MIC5310-2.5/2.5YML is suitable for use in applications requiring low dropout voltage and high accuracy voltage regulation.
Microchip MIC5310-2.5/2.5YML technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.425 |
| Output Voltage1-Max | 2.575 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5310-2.5/2.5YML to view detailed technical specifications.
No datasheet is available for this part.