The MIC5310-2.6/1.8YML is a dual linear voltage regulator from Microchip, featuring 2.6V and 1.8V output voltages with a maximum output current of 150mA each. The device operates over a temperature range of -40°C to 125°C and is packaged in a 2x2mm MLF-8 package. It can handle input voltages from 2.3V to 5.5V and has a dropout voltage of up to 0.1V.
Microchip MIC5310-2.6/1.8YML technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.522 |
| Output Voltage1-Max | 2.678 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.6 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5310-2.6/1.8YML to view detailed technical specifications.
No datasheet is available for this part.