The MIC5310-2.85/2.6YML is a dual linear voltage regulator IC from Microchip. It has 8 terminals and a DUAL terminal position. The device operates from 2.3V to 5.5V input voltage and provides 2.7645V to 2.9355V output voltage with a maximum current of 150mA. The IC has a maximum operating temperature of 125°C and a minimum of -40°C. It is available in a 2x2mm MLF-8 package type.
Microchip MIC5310-2.85/2.6YML technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.7645 |
| Output Voltage1-Max | 2.9355 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5310-2.85/2.6YML to view detailed technical specifications.
No datasheet is available for this part.