The MIC5310-2.85/2.85YML is a dual linear voltage regulator from Microchip. It has 8 terminals and operates from 2.3V to 5.5V. The output voltage is 2.85V with a maximum current of 0.15A. The device is packaged in a 2x2mm, green MLF-8 package and can operate over a temperature range of -40°C to 125°C.
Microchip MIC5310-2.85/2.85YML technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.7645 |
| Output Voltage1-Max | 2.9355 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5310-2.85/2.85YML to view detailed technical specifications.
No datasheet is available for this part.