The MIC5310-3.0/2.85YML is a dual linear voltage regulator from Microchip. It features 8 terminals in a dual configuration and operates within a temperature range of -40°C to 125°C. The device has a maximum input voltage of 5.5V and a minimum input voltage of 2.3V. Each output can supply up to 15mA and has a nominal output voltage of 3V. The package type is a 2 x 2 mm, green MLF-8.
Microchip MIC5310-3.0/2.85YML technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5310-3.0/2.85YML to view detailed technical specifications.
No datasheet is available for this part.