The MIC5310-3.3/2.8YML is a dual output LDO regulator with a maximum input voltage of 5.5V and a minimum input voltage of 2.3V. It has two outputs, with a nominal output voltage of 3.3V and 2.8V. The device can handle a maximum output current of 0.15A per output. The operating temperature range is from -40°C to 125°C. The device is packaged in a 2 x 2 mm, green MLF-8 package.
Microchip MIC5310-3.3/2.8YML technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5310-3.3/2.8YML to view detailed technical specifications.
No datasheet is available for this part.