The MIC5310-3.3/3.2YML is a dual output low dropout (LDO) regulator from Microchip. It has 8 terminals and a dual terminal position. The device is packaged in a 2x2mm, green, 8-pin Micro Lead Frame (MLF) package. The input voltage range is 2.3V to 5.5V, and the output voltage is 3.3V with a maximum current of 0.15A. The operating temperature range is -40°C to 125°C.
Microchip MIC5310-3.3/3.2YML technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5310-3.3/3.2YML to view detailed technical specifications.
No datasheet is available for this part.