The MIC5310-GFYML is an 8-channel dual output voltage regulator IC with a nominal output voltage of 1.8V and a maximum output current of 0.15A. It operates within a temperature range of -40°C to 125°C and has a dropout voltage of 0.035V. The device has a voltage tolerance of 3% and a line regulation of 0.0292% and a load regulation of 0.036%. It is available in the R-PDSO-N8 package.
Microchip MIC5310-GFYML technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Number of Outputs | 2 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.035 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0292 |
| Load Regulation-Max | 0.036 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5310-GFYML to view detailed technical specifications.
No datasheet is available for this part.