The MIC5310-OOYML-TR is a dual output linear voltage regulator with a nominal output voltage of 2.9V. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 5.5V. The device is packaged in an S-PDSO-N8 package type, specifically an MLF-8. It has 8 terminals and 2 outputs, with a maximum dropout voltage of 0.1V. The MIC5310-OOYML-TR is a type of linear voltage regulator, which is a subcategory of power management ICs.
Microchip MIC5310-OOYML-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.9 |
| Output Voltage1-Min | 2.813 |
| Output Voltage1-Max | 2.987 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.9 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5310-OOYML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.