Microchip MIC5313-F3YMT-TR technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 12uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5313-F3YMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.