The MIC5317-1.8YM5 is a 1.8V linear voltage regulator with a maximum output current of 0.15A. It operates over a temperature range of -40°C to 125°C. The device is packaged in a lead-free SOT-23-5 package. The input voltage range is from 2.5V to 6V, with a dropout voltage of up to 0.38V. The MIC5317-1.8YM5 is suitable for use in a variety of applications, including those requiring low dropout voltage and high accuracy.
Microchip MIC5317-1.8YM5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.38 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5317-1.8YM5 to view detailed technical specifications.
No datasheet is available for this part.