The MIC5317-1.8YMT is a 1.8V low dropout (LDO) linear voltage regulator from Microchip. It can supply up to 150mA of output current and operates from an input voltage range of 2.5V to 6V. The device is packaged in a 1mm x 1mm, green TDFN-4 package and has an operating temperature range of -40°C to 125°C. The MIC5317-1.8YMT is suitable for use in a variety of applications, including consumer electronics and industrial control systems.
Microchip MIC5317-1.8YMT technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.38 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5317-1.8YMT to view detailed technical specifications.
No datasheet is available for this part.