The MIC5317-3.3YMT is a 3.3V linear voltage regulator with a maximum output current of 150mA. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 0.31V. The device is packaged in a 1mm x 1mm TDFN-4 package with a green color. It is suitable for use in applications requiring a stable 3.3V supply voltage.
Microchip MIC5317-3.3YMT technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4.6 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.31 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5317-3.3YMT to view detailed technical specifications.
No datasheet is available for this part.