The MIC5318-1.5YMT is a 1.5V linear voltage regulator with a maximum output current of 300mA. It has a minimum input voltage of 2.3V and a maximum input voltage of 6V. The device operates over a temperature range of -40°C to 125°C. It is packaged in a 1.60mm x 1.60mm ROHS compliant MLF-6 package.
Microchip MIC5318-1.5YMT technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.455 |
| Output Voltage1-Max | 1.545 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5318-1.5YMT to view detailed technical specifications.
No datasheet is available for this part.