The 2.8V LDO regulator is a single function device with a 2.716-2.884V output voltage range and a maximum output current of 0.3A. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of up to 0.2V. The device is packaged in a 5-pin TSOT-23 package, which is ROHS compliant and meets the MO-193 standard.
Microchip MIC5318-2.8YD5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5318-2.8YD5 to view detailed technical specifications.
No datasheet is available for this part.