The MIC5318-3.3YMT is a 6-terminal dual linear voltage regulator from Microchip. It operates from an input voltage range of 2.3V to 6V and provides a regulated output voltage of 3.3V with a maximum current of 0.3A. The device has a dropout voltage of 0.2V and can handle an operating temperature range of -40°C to 125°C. The MIC5318-3.3YMT is packaged in a 1.60 X 1.60 MM, ROHS compliant MLF-6 package.
Microchip MIC5318-3.3YMT technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5318-3.3YMT to view detailed technical specifications.
No datasheet is available for this part.