
Positive fixed output LDO regulator, 1.375V, 0.5A maximum output current. Features include current limit and thermal shutdown protection. Operates with a minimum input voltage of 2.5V and a maximum of 5.5V, offering ±1% output voltage accuracy. Mounted on a 5-pin TSOT-23 package (2.9mm x 1.6mm x 0.87mm), this surface-mount component boasts a typical dropout voltage of 0.2V at 500mA and low quiescent current.
Microchip MIC5319-1.3HYD5 technical specifications.
| Package/Case | TSOT-23 |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.87 |
| Mounting | Surface Mount |
| Jedec | MO-193 |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.375V |
| Polarity | Positive |
| Maximum Output Current | 0.5A |
| Minimum Input Voltage | 2.5V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.2@500mAV |
| Accuracy | ±1% |
| Line Regulation | 0.04%/V(Typ) |
| Load Regulation | 0.1%(Typ) |
| Maximum Quiescent Current | 0.15mA |
| Junction to Ambient | 235°C/W |
| Typical Ground Current @ Full Load | 0.09mA |
| Typical PSRR | 70dB |
| Typical Quiescent Current | 0.09mA |
| Typical Output Noise Voltage | 40uVrms |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MIC5319-1.3HYD5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.