
The MIC5319-1.5BD5TR is a 1.5V linear voltage regulator with an output current of 500mA. It is packaged in a SOT-23-5 surface mount package and is suitable for operation over a temperature range of -40°C to 125°C. The device contains lead and is available in tape and reel packaging with 3000 units per package.
Microchip MIC5319-1.5BD5TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Min Current Limit | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5319-1.5BD5TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
