The MIC5319-1.85BD5 is a single linear voltage regulator with a fixed output voltage of 1.85V and an output current of 500mA. It is packaged in a SOT-23-5 surface mount package and has a maximum input voltage of 5.5V. The device operates over a temperature range of -40°C to 125°C and has a quiescent current of 150uA. The MIC5319-1.85BD5 is not lead-free, but rather contains lead.
Microchip MIC5319-1.85BD5 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.85V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 150uA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5319-1.85BD5 to view detailed technical specifications.
No datasheet is available for this part.