The MIC5319-1.8BMLTR is a single-output linear voltage regulator with a fixed output voltage of 1.8V and a maximum output current of 500mA. It is packaged in a VQFN package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C. It is not RoHS compliant and contains lead. The regulator is available in quantities of 5000 units per reel.
Microchip MIC5319-1.8BMLTR technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Min Current Limit | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 1.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5319-1.8BMLTR to view detailed technical specifications.
No datasheet is available for this part.