The MIC5319-2.5BD5 is a single linear voltage regulator with a fixed output voltage of 2.5V and an output current of 500mA. It is packaged in a SOT-23-5 surface mount package and operates over a temperature range of -40°C to 125°C. The device has a high power supply rejection ratio of 60dB and a low quiescent current of 150uA. It is suitable for use in a variety of applications, including low-power systems and battery-powered devices.
Microchip MIC5319-2.5BD5 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 150uA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5319-2.5BD5 to view detailed technical specifications.
No datasheet is available for this part.