The MIC5319-2.7YD5-TR is a dual linear voltage regulator with a nominal output voltage of 2.7V and a maximum output current of 0.5A. It is available in a 5-pin TSOT-23 package and has a maximum operating temperature of 125°C. The device has a minimum operating temperature of -40°C and a maximum input voltage of 5.5V. It is designed for use in a variety of applications where a stable voltage supply is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5319-2.7YD5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.646 |
| Output Voltage1-Max | 2.754 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.7 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5319-2.7YD5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.