The MIC5319-2.85YML is a dual linear voltage regulator from Microchip. It features a nominal output voltage of 2.85V, with a maximum output current of 0.5A. The device operates over a temperature range of -40°C to 125°C. It is packaged in a 2 x 2 mm, lead-free MLF-6 package.
Microchip MIC5319-2.85YML technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.793 |
| Output Voltage1-Max | 2.907 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5319-2.85YML to view detailed technical specifications.
No datasheet is available for this part.