
Positive fixed 2.9V LDO regulator with 0.5A maximum output current. Features a 6-pin DFN EP package (2mm x 2mm x 0.85mm max) for surface mounting. Operates with input voltages from 2.5V to 5.5V, offering typical dropout voltages of 0.02V at 50mA and 0.2V at 500mA. Includes current limit and thermal shutdown protection, with typical quiescent current of 0.09mA.
Microchip MIC5319-2.9YML technical specifications.
| Package/Case | DFN EP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.85(Max) |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Polarity | Positive |
| Maximum Output Current | 0.5A |
| Minimum Input Voltage | 2.5V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.02@50mA|0.2@500mAV |
| Maximum Dropout Voltage @ Current | 0.04@50mA|0.4@500mAV |
| Accuracy | ±1% |
| Line Regulation | 0.04%/V(Typ) |
| Load Regulation | 0.1%(Typ) |
| Maximum Quiescent Current | 0.15mA |
| Junction to Ambient | 93°C/W |
| Junction to Case | 45°C/W |
| Typical Ground Current @ Full Load | 0.09mA |
| Typical PSRR | 70dB |
| Typical Quiescent Current | 0.09mA |
| Typical Output Noise Voltage | 40uVrms |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MIC5319-2.9YML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.