The MIC5319-3.0YML is a 3V linear voltage regulator with a maximum output current of 500mA. It operates from an input voltage range of 2.5V to 5.5V and has a dropout voltage of up to 0.4V. The device is packaged in a 2 x 2 mm, lead-free MLF-6 package and is suitable for use in applications where a stable 3V output is required. The MIC5319-3.0YML is rated for operation over a temperature range of -40°C to 125°C.
Microchip MIC5319-3.0YML technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5319-3.0YML to view detailed technical specifications.
No datasheet is available for this part.