The MIC5319-3.3YML is a 6-pin dual output low dropout (LDO) voltage regulator from Microchip. It operates from an input voltage range of 2.5V to 5.5V and provides a regulated output voltage of 3.3V with a maximum current of 0.5A. The device is packaged in a 2mm x 2mm HVSON package and is rated for operation over a temperature range of -40°C to 125°C.
Microchip MIC5319-3.3YML technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5319-3.3YML to view detailed technical specifications.
No datasheet is available for this part.