1.8V fixed output, 300mA LDO linear voltage regulator. Features a 2.65V to 5.5V input voltage range with a maximum input of 6V. Offers a 1.8V nominal output voltage with a tight tolerance of ±0.036V (1.764V to 1.836V). Dropout voltage is 0.15V nominal, up to 0.22V maximum. Operates across a -40°C to 125°C temperature range. Housed in a 5-terminal R-PDSO-G5 package with dimensions of 1.6mm width and 2.9mm length.
Microchip MIC5323-1.8YD5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.65 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.01539 |
| Load Regulation-Max | 0.9 |
| Dropout Voltage1-Max | 0.22 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5323-1.8YD5 to view detailed technical specifications.
No datasheet is available for this part.