1.8V fixed output linear voltage regulator (LDO) with 0.3A maximum output current. Features a 2.65V to 5.5V input voltage range and a nominal dropout voltage of 0.15V. Operates across a -40°C to 105°C temperature range. Housed in a 6-terminal S-XDSO-N6 package with dimensions of 2mm x 2mm. Offers 0.01539% line regulation and 0.9% load regulation.
Microchip MIC5323-1.8YMT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.65 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.01539 |
| Load Regulation-Max | 0.9 |
| Dropout Voltage1-Max | 0.22 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5323-1.8YMT to view detailed technical specifications.
No datasheet is available for this part.