
Dual-output positive fixed LDO voltage regulator, surface mountable in an 8-pin DFN EP package (2x2x0.85mm). Features 1.85V and 2.85V fixed outputs, each capable of 0.3A maximum current. Operates with input voltages from 2.3V to 5.5V, offering low dropout voltages as low as 0.025V at 100mA. Includes current limit, thermal shutdown, and excellent transient response.
Microchip MIC5330-NDYML technical specifications.
| Package/Case | DFN EP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.85(Max) |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 1.85|2.85V |
| Polarity | Positive |
| Maximum Output Current | 0.3|0.3A |
| Minimum Input Voltage | 2.3V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.0001@100uA|0.025@100mA|0.035@150mA|0.075@300mAV |
| Maximum Dropout Voltage @ Current | 0.075@100mA|0.1@150mA|0.2@300mAV |
| Accuracy | ±2% |
| Line Regulation | 0.3%/V |
| Load Regulation | 0.5%(Typ) |
| Junction to Ambient | 90°C/W |
| Typical Ground Current @ Full Load | 0.15mA |
| Typical PSRR | 70dB |
| Typical Quiescent Current | 0.075mA |
| Typical Output Noise Voltage | 30uVrms |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MIC5330-NDYML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.