Dual output, fixed positive LDO regulator featuring two independent 3.0V and 2.85V outputs, each capable of delivering up to 0.3A. This power management IC operates with an input voltage range of 2.3V to 5.5V, offering excellent line and load regulation with maximums of 0.0282% and 0.015% respectively. With a low dropout voltage of 0.12V at 300mA, it ensures efficient power delivery. The component is housed in an 8-terminal DSO package, suitable for operation across a wide temperature range from -40°C to 125°C.
Microchip MIC5332-3.0/2.85YMT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.12 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0282 |
| Load Regulation-Max | 0.015 |
| Dropout Voltage1-Max | 0.24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5332-3.0/2.85YMT to view detailed technical specifications.
No datasheet is available for this part.