
Dual output, fixed positive LDO regulator with a nominal 3.3V output voltage. Features a maximum output current of 0.3A per output and a low dropout voltage of 0.12V nominal. Operates within a wide temperature range of -40°C to 125°C, with input voltage capability from 4.3V to 5.5V. Housed in an 8-terminal S-PDSO-N8 package, measuring 2mm x 2mm. Offers excellent line and load regulation with maximum values of 0.063% and 0.0165% respectively.
Microchip MIC5332-SSYMT-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.12 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.063 |
| Load Regulation-Max | 0.0165 |
| Dropout Voltage1-Max | 0.24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5332-SSYMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.