The MIC5339-4CYMT-TR is a dual output low dropout (LDO) voltage regulator from Microchip. It features a nominal output voltage of 1.2V and can operate from an input voltage range of 2.5V to 5.5V. The device is packaged in a 6-pin S-PDSO-N6 package and has a maximum operating temperature of 125°C. The MIC5339-4CYMT-TR is suitable for use in a variety of applications, including power management and voltage regulation.
Microchip MIC5339-4CYMT-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.164 |
| Output Voltage1-Max | 1.236 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5339-4CYMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.