Microchip MIC5350-SGYMT-TR technical specifications.
| Dropout Voltage | 750mV |
| Min Current Limit | 550mA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5350-SGYMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
