The MIC5355-2.5/1.8YMME is a dual linear voltage regulator with a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. It features two outputs with a nominal output voltage of 2.5V and a maximum output current of 0.5A. The device is packaged in an MSOP-8 package and operates over a temperature range of -40°C to 125°C.
Microchip MIC5355-2.5/1.8YMME technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.425 |
| Output Voltage1-Max | 2.575 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5355-2.5/1.8YMME to view detailed technical specifications.
No datasheet is available for this part.